Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoAMP-220.
Newark Part No.56AC3457
Product RangeAMP-200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $296.400 |
Price for:Each
Minimum: 1
Multiple: 1
$296.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoAMP-220.
Newark Part No.56AC3457
Product RangeAMP-200 Series
Technical Datasheet
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max60kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.8
Jaw Opening Max35mm
Product RangeAMP-200 Series
SVHCTo Be Advised
Product Overview
600A AC/DC TRMS clamp meter with a full range of AC/DC current, AC/DC voltage and frequency measurement functions for basic electrical troubleshooting. Provides resistance and continuity measurement capabilities to verify the quality of electrical connections and the proper operation of motor and transformer coils.
- Features True-RMS sensing for accurate voltage measurements in noisy electrical environments
- Amp-tip delivers precise low AC current measurements
- Includes a low pass filter to accurately measure voltage and current on variable frequency drives
- Capacitance measurement, continuity beeper and diode test
- Offers data hold and relative zero for quick analysis
- Maximizes battery life with auto power off and low battery indicator
- Backlit display for easy measurement viewing in bright and dim environments
- Accommodates conductors up to 1.37in (35mm)
- CAT III 600V safety rated
Contents
Clamp meter, Test Leads, (2) AAA Batteries (installed), Carrying case, User manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
60kohm
Range Selection
Auto
Jaw Opening Max
35mm
SVHC
To Be Advised
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.8
Product Range
AMP-200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate