Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoAMP-330.
Newark Part No.56AC3459
Product RangeAMP-300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $477.360 |
Price for:Each
Minimum: 1
Multiple: 1
$477.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoAMP-330.
Newark Part No.56AC3459
Product RangeAMP-300 Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Current Measure AC Max1kA
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max60kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.8
Jaw Opening Max51mm
Product RangeAMP-300 Series
SVHCTo Be Advised
Product Overview
1000A AC/DC TRMS industrial motor maintenance clamp meter for electrical motor maintenance and HVAC testing in high voltage industrial environments.
- Measures DC Microamps output to test proper operation of the flame sensor on gas appliances
- Measures capacitance, test diodes and features a continuity beeper
- Tests 3-phase sequence and motor rotation to ensure proper connection of a motor to 3-phase system
- Monitors in-rush current during motor start-up, provides resistance and continuity measurement
- Features True-RMS sensing for accurate voltage measurements in noisy electrical environments
- Includes a low pass filter to accurately measure voltage and current on variable frequency drives
- Provides data hold, relative zero admix/MIN/AVG mode for quick analysis
- Maximizes battery life with auto power off and low battery indicator
- Backlit display for easy measurement viewing in bright and dim environments
- CAT IV 600V, CAT III 1000V safety rated
Contents
Clamp meter, Banana plug type-K thermocouple, Test leads, Alligator clip set, (2) AAA batteries (installed), Carrying case, User manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Voltage Measure AC Max
1kV
Resistance Measure Max
60kohm
Range Selection
Auto
Jaw Opening Max
51mm
SVHC
To Be Advised
Current Measure AC Max
1kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.8
Product Range
AMP-300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate