
| Quantity | Price |
|---|---|
| 1+ | $1,400.260 |
Product Information
Product Overview
Advanced wire tracer kit to trace wires in walls, ceilings, floors and corners. Typical applications include connect to GFCI protected circuits, find breaks and opens, find shorts, trace wires in metal conduit, trace non-metallic pipes and conduit, trace shielded wires, trace underground wires, trace low voltage wires and data cables, sort bundled wires, map a circuit with test leads, trace breakers on system with light dimmers, signal clamp- closed loop circuits, signal clamp- mapping circuits.
- Locates breakers and fuses, pinpoints shorts and opens
- High resolution 2.5″” TFT LCD black & white display
- Simple one button transmitter operation
- 2 transmitter signal modes (High signal and Loop mode)
- 2 automatically selected frequency modes for reliable tracing on energized and de-energized circuits
- Rated CAT III 600V for work directly on an energized circuit without need to take equipment offline
- Compatible with optional Signal Clamp (CT-400) clamp-on attachment
- Suitable for trace energized and de-energized wires applications
- Suitable for identify breakers and fuses applications
Contents
AT-6010-R receiver, AT-6010-T transmitter, TL-6000-INTL test lead and accessory kit (2 x 1 m test leads (red, black), 1 x 7 m test lead (green), 2 x alligator clips (red, black), 2 x outlet blade adapter (red, black), 2 x outlet round adapter (red, black)), CC-6010 soft carrying case, User manual, Quick reference guide, 12 1.5V AA (IEC LR6) battery.
Technical Specifications
Cable
-
-
-
-
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
