Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.020 |
Price for:Each
Minimum: 1
Multiple: 1
$18.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoPY-1A.
Newark Part No.56AC4211
Technical Datasheet
Voltage Measuring Range AC-
Meter Display TypeLight
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
PY-1A is a pocket size universal AC/DC voltage tester. Quickly test the presence and level of the voltage or for unenergized circuits. The PY-1A Voltage Tester’s light bulb will light up when the circuit test is completed.
- Test for presence of voltage and indicates voltage level
- AC Volts 120/240/277/480
- DC Volts 160/330/380/480
- Simple one hand operation, no buttons or setups
- Four neon bulb indicator lamps
- Small pocket size
- Built in test leads holder
Technical Specifications
Voltage Measuring Range AC
-
Operating Temperature Min
5°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
Light
Operating Temperature Max
40°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate