Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $526.050 |
Price for:Each
Minimum: 1
Multiple: 1
$526.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoRLD-1.
Newark Part No.14AC2221
Technical Datasheet
Gas Detector TypeMulti Gas
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min0°C
Operating Temperature Max40°C
Humidity Range0% to 80% Relative Humidity
Product Range-
SVHCTo Be Advised
Product Overview
RLD-1 refrigerant leak detector for troubleshoot air conditioning systems quickly and accurately . State of the art technology assures precise, unambiguous readings, and makes leak detection across a wide variety of refrigerants easy and quick.
- Precisely pinpoints a place of the leaks of the refrigerant in air-conditioning systems
- Sensor detects halogenated refrigerants such as R-134a, R-404A, R-407C, R-410A, R-22, Freon, etc
- Suction pump provides instant response and quick sensor clearing
- Cutting edge accuracy with microprocessor controlled semiconductor gas sensor
- Clear leak indication with audio and tri-colour visual LED display
- High-medium-low leak sensitivity selector
- Low battery indication
- 15.5” (40 CM) flexible stainless probe
- Ambient concentration reset
- Long-life DC brushless fan, Automatic zero and background compensation
Contents
RLD-1, Batteries (installed), Carrying case, Leak check bottle, AC adapter.
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
40°C
Product Range
-
No. of Sensors
1
Operating Temperature Min
0°C
Humidity Range
0% to 80% Relative Humidity
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
