Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoSM-10.
Newark Part No.82Y9666
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $495.020 |
Price for:Each
Minimum: 1
Multiple: 1
$495.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoSM-10.
Newark Part No.82Y9666
Technical Datasheet
Sound Level Min30dB
Sound Level Max130dB
Accuracy dB1.5dB
Resolution (db)0.1dB
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
SM-10-A sound meter has been designed to check compliance with safety regulations and perform acoustic analysis by safety engineers, health, industrial and safety offices as well as quality control. They use two different weighting filters required by the IEC651 and ANSI S1.4 Type 2 for audio filtering. The A weighting is for general noise sound level and the C weighting is for measuring sound level of acoustic material control in various environments (ie 94 dB 1 kHz etc).
- A and C weightings for checking compliance with safety regulations as well as acoustic analysis
- Measuring ranges: A weighting 30 ~130dB C weighting 35~130dB
- Frequency range: 31.5Hz~8KHz
- Display with 0.1dB steps on a 4 digits LCD
- Slow (1sec) and fast (125ms) response settings to check peak and average noise levels
- Max/min recording
- Data hold to freeze reading on digital display
Contents
SM-10, Carrying case, 9 V battery (installed), User manual.
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.5dB
Operating Temperature Min
5°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate