Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoSM-20A.
Newark Part No.56AC4242
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $754.000 |
Price for:Each
Minimum: 1
Multiple: 1
$754.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoSM-20A.
Newark Part No.56AC4242
Technical Datasheet
Sound Level Min30dB
Sound Level Max130dB
Accuracy dB1.5dB
Resolution (db)0.1dB
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
SM-20A sound meter has been designed to check compliance with safety regulations and perform acoustic analysis by safety engineers, health, industrial and safety offices as well as quality control. The SM-20A offers a PC interface.
- A and C weightings for checking compliance with safety regulations as well as acoustic analysis
- Measuring ranges: A weighting 30 – 130 dB, C weighting 35 – 130 dB
- Frequency range: 31.5 Hz – 8 kHz
- Display with 0.1dB steps on a 4 digit LCD
- Slow (1sec) and fast (125ms) response settings to check peak and average noise levels
- Max/min recording
- Internal memory, 14,000 records
- Recording intervals from 1 second to 8 hours
- PC computer download capabilities
- Data hold to freeze reading on digital display
Contents
SM-20A, Carrying case, Battery (installed), USB cable download and software CD.
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.5dB
Operating Temperature Min
5°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate