Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoST-102B.
Newark Part No.82Y9633
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $32.860 |
Price for:Each
Minimum: 1
Multiple: 1
$32.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoST-102B.
Newark Part No.82Y9633
Technical Datasheet
Socket Tester TypeGFI Receptacle
Power Consumption300mW
Frequency Min-
Frequency Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
ST-102B is a receptacle tester with GFCI. Easily check and confirm proper wiring of electrical receptacles with the Amprobe ST-102B Receptacle Testers. Quickly confirm that GFCI breakers are properly wired for protection.
- Test GFCI breakers for proper wiring and operation
- Easy to read light indicators show common wiring problems
- Confirm GFCI socket is wired for protection
- GFCI circuit trips to confirm tester is working
- For use on 110-125V AC
Technical Specifications
Socket Tester Type
GFI Receptacle
Frequency Min
-
Product Range
-
SVHC
To Be Advised
Power Consumption
300mW
Frequency Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate