Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $314.420 |
Price for:Each
Minimum: 1
Multiple: 1
$314.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTR200-A.
Newark Part No.56AC4336
Technical Datasheet
Data Logger TypeTemperature & Humidity
Product Range-
SVHCTo Be Advised
Product Overview
TR200-A temperature and relative humidity data logger takes both temperature and relative humidity readings in one compact size unit. Use the included Amprobe software for recording measurements to your personal computer. Set up these parameters for recording: sample interval timing, start/stop, date and time, hi/lo alarm threshold, unit selection, and number of memory points.
- Instrument for indoor air quality monitoring
- Wall mountable
- Digital display
- Air temperature displays in celsius or fahrenheit
- Temperature / RH in one model
- Offers visible LEDs warnings to monitor IAQ condition
- Small size design with RS232 interface
- Memory points selection : 1000, 2000, 4000, 8000, 12000, 16000
Contents
TR200-A, RS232 Cable, Download Suite Software CD, Battery.
Technical Specifications
Data Logger Type
Temperature & Humidity
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
