Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoULD-410.
Newark Part No.98AH6743
Product RangeULD-400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,870.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,870.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoULD-410.
Newark Part No.98AH6743
Product RangeULD-400 Series
Technical Datasheet
Gas Detector Type-
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Humidity Range-
Product RangeULD-400 Series
SVHCTo Be Advised
Product Overview
ULD-410 is an ultrasonic leak detector. When equipment begins to fail due to an air or gas leak or vibration, or electrical discharge, the leakage point emits an ultrasonic sound wave that is above the natural range of human hearing. The ULD-410 Ultrasonic Leak Detector converts this ultrasonic sound into a signal that can be used to pinpoint the exact location of the equipment failure.
- Three receiver filters to remove main noise frequencies in noisy environments
- Adjustable receiver sensitivity for accurate leak pinpointing
- 20KHz to 90KHz frequency range: optimal range for detecting a variety of leakage events
- 2.5” LCD display with bargraph
- Quality headphones to help identify the source of the leak
- Parabola accessory directs the ultrasound towards the sensor
- Detachable tubular extension provides additional reach in hard to reach areas
Contents
Receiver, Headphones, Earbuds (for use with hard hat), PB-1 Power Parabola, TEA-1 Flexible Tubing Adapter, TE-1 Tubular Extension, Hard Carrying Case, 4 x AA Batteries.
Technical Specifications
Gas Detector Type
-
Audio Alarm Level
-
Operating Temperature Max
50°C
Product Range
ULD-400 Series
No. of Sensors
1
Operating Temperature Min
-20°C
Humidity Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate