Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5055A-BQFM
Newark Part No.69AK3772
Also Known AsQ65114A0877
Technical Datasheet
Packaging Options
444 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.430 |
| 10+ | $6.710 |
| 25+ | $6.410 |
| 50+ | $5.980 |
| 100+ | $5.560 |
| 250+ | $5.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5055A-BQFM
Newark Part No.69AK3772
Also Known AsQ65114A0877
Technical Datasheet
Sensor Case / PackageQFN-EP
No. of Pins16Pins
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Sensor HousingSMD
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS5055A-BQFM is a low-power 12bit magnetic position sensor. It is a single-chip on-axis magnetic rotary position sensor with low voltage and low power features. It includes an integrated Hall element array, a high-resolution ADC, and a smart power management controller. The angle position, alarm bits, and magnetic field information are transmitted over a 3-wire or 4-wire SPI interface to the microcontroller. This sensor is optimized for a broad range of demanding applications including servo motor control, battery-operated systems, and robotics.
- Precise and reliable absolute angle measurement, 12bit absolute angle position indication
- Very low power consumption, 3μA current consumption in low power mode
- Synchronization between microcontroller and sensor, interrupt pin displays availability of new data
- Ideal for small and compact designs
- Industry-standard interface
- Contactless absolute angle position measurement
- Sensor for battery operated devices
- Lower material cost (no magnetic shielding needed)
- Readout rate is 500μs max (time between READ ANGLE command and INTERRUPT)
- QFN-16 4x4 package, operating temperature range from -40 to 85°C
Technical Specifications
Sensor Case / Package
QFN-EP
Supply Voltage Min
3VDC
Operating Temperature Min
-40°C
Product Range
-
Sensor Housing
SMD
No. of Pins
16Pins
Supply Voltage Max
3.6VDC
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability