New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      AS5147-TS_EK_AB

                      Adaptor Board, AS5147, Magnetic Position Sensor, Diametric Magnet

                      AMS OSRAM GROUP AS5147-TS_EK_AB
                      AMS OSRAM GROUP AS5147-TS_EK_AB
                      AMS OSRAM GROUP AS5147-TS_EK_AB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoAS5147-TS_EK_AB
                      Newark Part No.69AK3778
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      2 Delivery in 1-3 Business Days(US stock)
                      4 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$15.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoAS5147-TS_EK_AB
                      Newark Part No.69AK3778
                      Technical Datasheet

                      Data Sheet

                      Board TypeAdapter Board
                      IC / Module UsedAS5147
                      Application Sub TypeMagnetic Position Sensor
                      Kit ContentsAdapter Board AS5147-EK-AB, Diametric Magnet AS5000-MD8H-1
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AS5147-TS_EK_AB is an AS5147 adapter board which allows an easy-to-use evaluation of the principle function of the AS5147 magnetic position sensor in your own system design. This small factor board includes the position sensor with its necessary external components. The PCB can either be connected to an external microcontroller or to the Universal Connector Board (AS5xxx-UCB) in combination with a NI USB-8451 box and our provided LabVIEW software. P1 has to be populated with a 2x8 pin header and is required for power supply as well as SPI, ABI, UVW/PWM interfaces.

                      • Relevant signals available on 2.54mm header footprint, can be easily wired to your own application
                      • Connector JP1 allows to select between 5V or 3.3V operation

                      Contents

                      AS5147-EK-AB adapter board, AS5000-MD8H-1 diametric magnet.

                      Technical Specifications

                      Board Type

                      Adapter Board

                      Application Sub Type

                      Magnetic Position Sensor

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC / Module Used

                      AS5147

                      Kit Contents

                      Adapter Board AS5147-EK-AB, Diametric Magnet AS5000-MD8H-1

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.