
| Quantity | Price |
|---|---|
| 1+ | $73.560 |
Product Information
Product Overview
AS5600-SO_EK_ST is an evaluation kit which contains an AS5600 Adapter Board, the USB I&P Box to configure the device and a rotary magnet holder including a Knob with magnet. It allows an easy and fast evaluation of the AS5600 rotary magnetic position sensor in the lab or together with an existing system. All required materials to get started and to evaluate the AS5600 are enclosed. This small adapter board is fully assembled with AS5600 position sensor and its necessary external components. All relevant signals are available on a dual-row 2.54mm 4-pin header footprint and can be easily wired to an existing application. The USB I&P box is an easy-to-use programming and demonstration tool. It can be used to configure the device and to program a configuration. A small magnet holder and a knob with a magnet attached on its shaft is enclosed to show the functionality of the AS5600.
- AS5600 programmable Hall-based rotary magnetic position sensor with 12-bit analog or PWM O/P
- Measure orthogonal component of flux density from ext magnet while rejecting stray magnetic field
- I²C interface is used for configuration and user programming of non-volatile parameters in AS5600
Contents
USB I&P box programming and interface box, AS5600-SO-EK-AB 990600786 adapter board including reference magnet, RMH05-DK-XX-1.0 990600534 rotary magnet holder with knob.
Technical Specifications
AS5600
Sensor Standard Board AS5600, Programming and Interface USB I&P Box, Magnet Holder RMH05-DK-XX-1.0
Magnetic Position Sensor
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate