Need more?
Quantity | Price |
---|---|
1+ | $6.590 |
10+ | $5.780 |
25+ | $5.720 |
50+ | $5.650 |
100+ | $5.590 |
250+ | $5.240 |
500+ | $4.890 |
1000+ | $4.680 |
Product Information
Product Overview
AS7341-DLGM is an 11-channel multi-spectral digital sensor. It enables new consumer, commercial, and laboratory applications including spectral identification, reflection, and absorption for color matching, fluid or reagent analysis, passive ambient light measurement, and color calibration. The spectral response is defined by individual channels covering approximately 350nm to 1000nm with 8 channels centered in the visible spectrum (VIS), plus one near-infrared (NIR) and a clear channel. The NIR channel in combination with the other VIS channels may provide information on surrounding ambient light conditions, including light source detection. The application includes high-precision reflective color point and spectral measurements, fluid color, turbidity or reagent-based constituent analysis, spectral power distribution and passive ambient CCT measurement for home and building automation, and high-end display color management.
- Precision color, spectral composition and distribution measurements
- Low power consumption and efficient I²C communication
- 1.8VDD operation, max 300µA, configurable sleep mode to lesser than 5µA, interrupt-driven device
- Integrated ambient light flicker detection on chip and light source detection through NIR channel
- Dedicated channel, independently configurable timing and gain
- Automatic gain adjustment, 50Hz and 60Hz flicker detection flags
- Electronic shutter/trigger and synch control
- GPIO can be used as external trigger input or light source synchronization output
- External photodiodes to expand detection range
- OLGA-8 package, operating free-air temperature from -30 to 85°C
Technical Specifications
Multi-Spectral Digital Sensor
1.7V
OLGA
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
690nm
2V
8Pins
-30°C
AS7341 Series
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate