Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRM4.24-V7V9-1-1-700-R33
Newark Part No.76AH5302
Product RangeOSLON Square
Technical Datasheet
340 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.210 |
10+ | $1.120 |
25+ | $1.120 |
50+ | $1.030 |
100+ | $1.030 |
250+ | $1.030 |
500+ | $1.030 |
1000+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH CSSRM4.24-V7V9-1-1-700-R33
Newark Part No.76AH5302
Product RangeOSLON Square
Technical Datasheet
Product RangeOSLON Square
LED ColorRed
Wavelength Typ657nm
Viewing Angle120°
Luminous Flux @ Test-
Forward Current If Max1A
Forward Current @ Test700mA
Forward Voltage @ Test2V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
GH CSSRM4.24-V7V9-1-1-700-R33 is a high brightness LED. OSLON® square hyper red with best value for highest PPF/W. Most compact high-power LED with roven robustness, high reliability, long lifetime and low thermal resistance. Application includes architecture, horticulture lighting.
- SMT ceramic package with silicone lens package
- 120° (Lambertian emitter) typical radiation, 1035mW typical radiant flux
- ESD: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- 73% typical radiant efficiency, 5.65μmol/s typical photosynthetic photon flux
- 995 to 1120mW total radiant flux (IF = 700mA, ΦE)
- 660nm typical peak wavelength (typ, IF = 700mA, TJ = 25°C)
- 657nm typical centroid wavelength (IF = 700mA)
- 25nm typical spectral bandwidth at 50% Irel (max)
- 2.00V typical forward voltage (IF = 700mA)
- Operating temperature range from -40°C to 125°C
Technical Specifications
Product Range
OSLON Square
Wavelength Typ
657nm
Luminous Flux @ Test
-
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Red
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2V
Power Dissipation Pd
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate