Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGR QSSPA1.23-KPKR-1-1
Newark Part No.40AH1130
Product RangeOSCONIQ P 3030
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.176 |
10+ | $0.176 |
25+ | $0.176 |
50+ | $0.176 |
100+ | $0.176 |
250+ | $0.176 |
500+ | $0.176 |
1000+ | $0.176 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGR QSSPA1.23-KPKR-1-1
Newark Part No.40AH1130
Product RangeOSCONIQ P 3030
Technical Datasheet
Product RangeOSCONIQ P 3030
LED ColorRed
Wavelength Typ623nm
Viewing Angle130°
Luminous Flux @ Test73lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.18V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCTo Be Advised
Technical Specifications
Product Range
OSCONIQ P 3030
Wavelength Typ
623nm
Luminous Flux @ Test
73lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Color
Red
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
2.18V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate