Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLLRA1.CM-M4M9-XX57-1-700
Newark Part No.21AJ6600
Product RangeOSCONIQ C 2424
Technical Datasheet
3,263 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
3063 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.436 |
| 10+ | $0.436 |
| 25+ | $0.436 |
| 50+ | $0.436 |
| 100+ | $0.436 |
| 250+ | $0.436 |
| 500+ | $0.436 |
| 1000+ | $0.436 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PLLRA1.CM-M4M9-XX57-1-700
Newark Part No.21AJ6600
Product RangeOSCONIQ C 2424
Technical Datasheet
Product RangeOSCONIQ C 2424
LED ColorWarm White
Viewing Angle120°
Luminous Flux @ Test270lm
CCT3000K
Forward Current If Max1.5A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ C 2424
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
LED Color
Warm White
Luminous Flux @ Test
270lm
Forward Current If Max
1.5A
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability