Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSSPA1.EM-KYLD-XX510-1
Newark Part No.41AH4354
Product RangeOSCONIQ P 3030
Technical Datasheet
286 In Stock
Need more?
30 Delivery in 1-3 Business Days(US stock)
256 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.329 |
| 10+ | $0.329 |
| 25+ | $0.329 |
| 50+ | $0.329 |
| 100+ | $0.329 |
| 250+ | $0.329 |
| 500+ | $0.329 |
| 1800+ | $0.329 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW QSSPA1.EM-KYLD-XX510-1
Newark Part No.41AH4354
Product RangeOSCONIQ P 3030
Technical Datasheet
Product RangeOSCONIQ P 3030
LED ColorWarm White
Viewing Angle120°
Luminous Flux @ Test130lm
CCT2200K
Forward Current If Max1.3A
Forward Voltage @ Test2.85V
Forward Current @ Test350mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ P 3030
Viewing Angle
120°
CCT
2200K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
LED Color
Warm White
Luminous Flux @ Test
130lm
Forward Current If Max
1.3A
Forward Current @ Test
350mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate