Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DMLN31.SG-6J6K
Newark Part No.94AC4579
Product RangeSYNIOS P2720
Technical Datasheet
2,024 In Stock
Need more?
50 Delivery in 1-3 Business Days(US stock)
1974 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.279 |
| 10+ | $0.279 |
| 25+ | $0.279 |
| 50+ | $0.279 |
| 100+ | $0.279 |
| 250+ | $0.279 |
| 500+ | $0.279 |
| 1000+ | $0.279 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DMLN31.SG-6J6K
Newark Part No.94AC4579
Product RangeSYNIOS P2720
Technical Datasheet
Product RangeSYNIOS P2720
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test90lm
CCT-
Forward Current If Max300mA
Forward Voltage @ Test3V
Forward Current @ Test200mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS P2720
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
90lm
Forward Current If Max
300mA
Forward Current @ Test
200mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate