Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DMLS31.SG-Z6MF7
Newark Part No.94AC4581
Product RangeSYNIOS P2720
Technical Datasheet
2,885 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
2785 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.704 |
| 10+ | $0.704 |
| 25+ | $0.704 |
| 50+ | $0.704 |
| 100+ | $0.704 |
| 250+ | $0.704 |
| 500+ | $0.704 |
| 1000+ | $0.704 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DMLS31.SG-Z6MF7
Newark Part No.94AC4581
Product RangeSYNIOS P2720
Technical Datasheet
Product RangeSYNIOS P2720
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test237lm
CCT-
Forward Current If Max1A
Forward Voltage @ Test2.97V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS P2720
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
2.97V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
237lm
Forward Current If Max
1A
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate