Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DSLP31.CC-GXHX-4C8E-Z444
Newark Part No.14AJ2197
Product RangeOSTUNE E3030 KW DSLP31.CC
Technical Datasheet
2,945 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
2845 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.119 |
10+ | $0.119 |
25+ | $0.119 |
50+ | $0.119 |
100+ | $0.119 |
250+ | $0.119 |
500+ | $0.119 |
1000+ | $0.119 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DSLP31.CC-GXHX-4C8E-Z444
Newark Part No.14AJ2197
Product RangeOSTUNE E3030 KW DSLP31.CC
Technical Datasheet
LED ColorCool White
LED MountingSMD
Bulb Size-
Forward Current If60mA
Forward Voltage2.9V
Luminous Intensity-
Viewing Angle-
Lens ShapeSquare
Product RangeOSTUNE E3030 KW DSLP31.CC
Automotive Qualification StandardAEC-Q102
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Product Overview
OSTUNE® E3030 KW DSLP31.CC is specifically designed for automotive interior high quality white applications, offering a colour temperature range from 2700K (warm white) to 6500K (cold white) at a superior CRI level. Typically used for interior Illumination (e.g. ambient map).
- KW DSLP31.CC specified at 60mA
- White SMT package, coloured diffused silicone resin
- Colour: Cx = 0.4, Cy = 0.38 according to CIE 1931 (white)
- Corrosion robustness class: 3B
- AEC-Q102 qualified
- CRI: 90 (minimum)
- ESD is 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
Technical Specifications
LED Color
Cool White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
-
Product Range
OSTUNE E3030 KW DSLP31.CC
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Current If
60mA
Luminous Intensity
-
Lens Shape
Square
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate