New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard White LEDs - Under 75mA
                      Print Page

                      KW DSLP31.CC-GXHX-4O9Q-Z444

                      LED, White, SMD, 60 mA, 2.9 V

                      Date/Lot Code

                      AMS OSRAM GROUP KW DSLP31.CC-GXHX-4O9Q-Z444
                      AMS OSRAM GROUP KW DSLP31.CC-GXHX-4O9Q-Z444
                      AMS OSRAM GROUP KW DSLP31.CC-GXHX-4O9Q-Z444
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoKW DSLP31.CC-GXHX-4O9Q-Z444
                      Newark Part No.14AJ2192
                      Product RangeOSTUNE E3030 KW DSLP31.CC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      770 In Stock

                      Need more?

                      5 Delivery in 1-3 Business Days(US stock)
                      765 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.117
                      10+$0.117
                      25+$0.117
                      50+$0.117
                      100+$0.117
                      250+$0.117
                      500+$0.117
                      1000+$0.117
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoKW DSLP31.CC-GXHX-4O9Q-Z444
                      Newark Part No.14AJ2192
                      Product RangeOSTUNE E3030 KW DSLP31.CC
                      Technical Datasheet

                      Data Sheet

                      LED ColorWhite
                      LED MountingSMD
                      Bulb Size-
                      Forward Current If60mA
                      Forward Voltage2.9V
                      Luminous Intensity-
                      Viewing Angle-
                      Lens ShapeSquare
                      Product RangeOSTUNE E3030 KW DSLP31.CC
                      Automotive Qualification StandardAEC-Q102
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      OSTUNE® E3030 KW DSLP31.CC is specifically designed for automotive interior high quality white applications, offering a colour temperature range from 2700K (warm white) to 6500K (cold white) at a superior CRI level. Typically used for interior Illumination (e.g. ambient map).

                      • KW DSLP31.CC specified at 60mA
                      • White SMT package, coloured diffused silicone resin
                      • Colour: Cx = 0.4, Cy = 0.38 according to CIE 1931 (white)
                      • Corrosion robustness class: 3B
                      • AEC-Q102 qualified
                      • CRI: 90 (minimum)
                      • ESD is 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)

                      Technical Specifications

                      LED Color

                      White

                      Bulb Size

                      -

                      Forward Voltage

                      2.9V

                      Viewing Angle

                      -

                      Product Range

                      OSTUNE E3030 KW DSLP31.CC

                      MSL

                      MSL 2 - 1 year

                      LED Mounting

                      SMD

                      Forward Current If

                      60mA

                      Luminous Intensity

                      -

                      Lens Shape

                      Square

                      Automotive Qualification Standard

                      AEC-Q102

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.