Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DSLP31.CC-JXJZ-4R9T-46A6
Newark Part No.66AJ7272
Product RangeOSTUNE E3030 KW DSLP31.CC
Technical Datasheet
3,268 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
3263 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.241 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DSLP31.CC-JXJZ-4R9T-46A6
Newark Part No.66AJ7272
Product RangeOSTUNE E3030 KW DSLP31.CC
Technical Datasheet
Product RangeOSTUNE E3030 KW DSLP31.CC
LED ColorWarm White
Viewing Angle-
Luminous Flux @ Test71lm
CCT3000K
Forward Current If Max200mA
Forward Voltage @ Test3.2V
Forward Current @ Test140mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Product Overview
OSTUNE® E3030 KW DSLP31.CC is specifically designed for automotive interior high quality white applications, offering a colour temperature range from 2700K (warm white) to 6500K (cold white) at a superior CRI level. Typically used for interior Illumination (e.g. ambient map).
- KW DSLP31.CC specified at 140mA
- White SMT package, coloured diffused silicone resin
- Colour: Cx = 0.4, Cy = 0.38 according to CIE 1931 (white)
- Corrosion robustness class: 3B
- AEC-Q102 qualified
- CRI: 90 (minimum)
- ESD is 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM, class 2)
Technical Specifications
Product Range
OSTUNE E3030 KW DSLP31.CC
Viewing Angle
-
CCT
3000K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
-
LED Color
Warm White
Luminous Flux @ Test
71lm
Forward Current If Max
200mA
Forward Current @ Test
140mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate