Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG Q396-PS-35
Newark Part No.
Full Reel86AK5485
Re-Reel86Y0826
Cut Tape86Y0826
Also Known AsQ65111A3964
Your Part Number
Technical Datasheet
42,934 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.197 |
| 10+ | $0.122 |
| 25+ | $0.112 |
| 50+ | $0.102 |
| 100+ | $0.091 |
| 250+ | $0.082 |
| 500+ | $0.074 |
| 1000+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 16000+ | $0.034 |
| 32000+ | $0.030 |
| 64000+ | $0.026 |
| 96000+ | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLG Q396-PS-35
Newark Part No.
Full Reel86AK5485
Re-Reel86Y0826
Cut Tape86Y0826
Also Known AsQ65111A3964
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size0603
Bulb Size1.6mm x 0.8mm
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ573nm
Luminous Intensity280mcd
Viewing Angle150°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LG Q396-PS-35 is a 0603 size chip LED in a SMT package. Typical applications include electronic equipment, white goods and gaming, amusement, gambling.
- Colorless diffused resin
- InGaAlP chip technology
- Typical radiation: 150° (horizontal), 120° (vertical)
- Color = 573nm (green)
- ESD: 1kV according to ANSI/ESDA/JEDEC JS-001 (HBM)
- Corrosion robustness class: 3B
- Operating temperature range from -30°C to 85°C
- Surge current of 100mA(t ≤ 10µs, D = 0.005, TA = 25°C)
- Reverse voltage of 12V
- Forward voltage of 2.40V(max), reverse current of 0.01µA(max)
Technical Specifications
LED Color
Green
LED Case Size
0603
Forward Current If
20mA
Wavelength Typ
573nm
Viewing Angle
150°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
1.6mm x 0.8mm
Forward Voltage
2.4V
Luminous Intensity
280mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LG Q396-PS-35
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability