Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW P4SG-V2AB-FK0PN0-46
Newark Part No.94AC4619
Product RangePointLED
Technical Datasheet
4,891 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.694 |
10+ | $0.486 |
25+ | $0.443 |
50+ | $0.402 |
100+ | $0.360 |
250+ | $0.331 |
500+ | $0.303 |
1000+ | $0.289 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLW P4SG-V2AB-FK0PN0-46
Newark Part No.94AC4619
Product RangePointLED
Technical Datasheet
LED ColorWhite
LED MountingSMD - Reverse Mount
Bulb Size2mm
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity1.8cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePointLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
White
Bulb Size
2mm
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
PointLED
MSL
MSL 2 - 1 year
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Luminous Intensity
1.8cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability