Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ1-00UBN0-00U4
Newark Part No.79AK2282
Product RangeLuxiGen Series
Technical Datasheet
478 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.170 |
| 10+ | $7.990 |
| 25+ | $7.560 |
| 50+ | $7.140 |
| 100+ | $6.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ1-00UBN0-00U4
Newark Part No.79AK2282
Product RangeLuxiGen Series
Technical Datasheet
UV LED TypeUV-A
Wavelength390nm
Radiant Power1.45W
Angle of Half Intensity35°
UV LED Case StyleTop View SMD, 4.4mm x 4.4mm
Forward Current If700mA
Forward Voltage3.7V
Product RangeLuxiGen Series
Technology / MaterialUX3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-A
Radiant Power
1.45W
UV LED Case Style
Top View SMD, 4.4mm x 4.4mm
Forward Voltage
3.7V
Technology / Material
UX3
Wavelength
390nm
Angle of Half Intensity
35°
Forward Current If
700mA
Product Range
LuxiGen Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability