Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ1-00UBN0-00U8
Newark Part No.79AK2284
Product RangeLuxiGen Series
Technical Datasheet
149 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.350 |
10+ | $9.160 |
25+ | $8.740 |
50+ | $8.310 |
100+ | $7.890 |
250+ | $7.610 |
500+ | $7.340 |
1000+ | $7.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ1-00UBN0-00U8
Newark Part No.79AK2284
Product RangeLuxiGen Series
Technical Datasheet
UV LED TypeUV-A
Wavelength410nm
Radiant Power1.45W
Angle of Half Intensity35°
UV LED Case StyleTop View SMD, 4.4mm x 4.4mm
Forward Current If700mA
Forward Voltage3.7V
Product RangeLuxiGen Series
Technology / MaterialUX3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-A
Radiant Power
1.45W
UV LED Case Style
Top View SMD, 4.4mm x 4.4mm
Forward Voltage
3.7V
Technology / Material
UX3
Wavelength
410nm
Angle of Half Intensity
35°
Forward Current If
700mA
Product Range
LuxiGen Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability