Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoMIRA016-3QM1WB FT SE
Newark Part No.25AM3816
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.940 |
| 10+ | $8.570 |
| 25+ | $7.760 |
| 50+ | $7.220 |
| 100+ | $6.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoMIRA016-3QM1WB FT SE
Newark Part No.25AM3816
Technical Datasheet
Pixel Size (H x W)2.79µm x 2.79µm
Frames per Second360
Image ColourMonochrome
Sensor Case / PackageCSP
No. of Pins16Pins
Supply Voltage Min-
Supply Voltage Max-
Sensor MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max90°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Pixel Size (H x W)
2.79µm x 2.79µm
Image Colour
Monochrome
No. of Pins
16Pins
Supply Voltage Max
-
Operating Temperature Min
-30°C
Product Range
-
SVHC
To Be Advised
Frames per Second
360
Sensor Case / Package
CSP
Supply Voltage Min
-
Sensor Mounting
Surface Mount
Operating Temperature Max
90°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate