Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2700 A01
Newark Part No.94AC4994
Product RangeCHIPLED
Your Part Number
Technical Datasheet
2,987 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.740 |
| 25+ | $0.677 |
| 50+ | $0.611 |
| 100+ | $0.546 |
| 250+ | $0.503 |
| 500+ | $0.459 |
| 1000+ | $0.431 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2700 A01
Newark Part No.94AC4994
Product RangeCHIPLED
Technical Datasheet
No. of Pins2Pins
Diode Case Style0805
Wavelength of Peak Sensitivity890nm
Angle of Half Sensitivity ±70°
Dark Current45pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeCHIPLED
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
890nm
Dark Current
45pA
Operating Temperature Max
100°C
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0805
Angle of Half Sensitivity ±
70°
Operating Temperature Min
-40°C
Product Range
CHIPLED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability