Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3605-Z
Newark Part No.94AC5015
Product RangeMIDLED
Technical Datasheet
790 In Stock
420 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 3605-Z
Newark Part No.94AC5015
Product RangeMIDLED
Technical Datasheet
Wavelength Typ990nm
Viewing Angle40°
Power Consumption130mW
No. of Pins2Pins
Transistor Case StyleSMD
Product RangeMIDLED
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
990nm
Power Consumption
130mW
Transistor Case Style
SMD
Automotive Qualification Standard
AEC-Q101
Viewing Angle
40°
No. of Pins
2Pins
Product Range
MIDLED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SFH 3605-Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate