Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4053
Newark Part No.94AC5022
Product RangeCHIPLED Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.131 |
| 10+ | $0.131 |
| 25+ | $0.131 |
| 50+ | $0.131 |
| 100+ | $0.131 |
| 250+ | $0.131 |
| 500+ | $0.131 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4053
Newark Part No.94AC5022
Product RangeCHIPLED Series
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity140°
Diode Case StyleSMD
Radiant Intensity (Ie)7mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)70mA
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeCHIPLED Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
140°
Radiant Intensity (Ie)
7mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
2V
Operating Temperature Max
85°C
Product Range
CHIPLED Series
Technical Docs (2)
Alternatives for SFH 4053
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate