Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4170S A01
Newark Part No.76AH5997
Product RangeOSLON Piccolo Series
Technical Datasheet
2,275 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
2075 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.970 |
| 10+ | $0.970 |
| 25+ | $0.970 |
| 50+ | $0.970 |
| 100+ | $0.970 |
| 250+ | $0.970 |
| 500+ | $0.970 |
| 1000+ | $0.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4170S A01
Newark Part No.76AH5997
Product RangeOSLON Piccolo Series
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity65°
Diode Case StyleSMD
Radiant Intensity (Ie)280mW/Sr
Rise Time9ns
Fall Time tf16ns
Forward Current If(AV)1A
Forward Voltage VF Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification StandardAEC-Q102
Product RangeOSLON Piccolo Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
9ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
65°
Radiant Intensity (Ie)
280mW/Sr
Fall Time tf
16ns
Forward Voltage VF Max
3.6V
Operating Temperature Max
105°C
Product Range
OSLON Piccolo Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability