New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Emitters
                      Print Page

                      SFH 4171S

                      Infrared Emitter, 850 nm, 35 °, SMD, 680 mW/Sr, 9 ns, 16 ns

                      AMS OSRAM GROUP SFH 4171S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoSFH 4171S
                      Newark Part No.50AJ6017
                      Product RangeOSLON Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      145 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.880
                      10+$2.170
                      25+$2.030
                      50+$1.880
                      100+$1.740
                      250+$1.650
                      500+$1.560
                      1000+$1.500
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoSFH 4171S
                      Newark Part No.50AJ6017
                      Product RangeOSLON Series
                      Technical Datasheet

                      Data Sheet

                      Peak Wavelength850nm
                      Angle of Half Intensity35°
                      Diode Case StyleSMD
                      Radiant Intensity (Ie)680mW/Sr
                      Rise Time9ns
                      Fall Time tf16ns
                      Forward Current If(AV)1A
                      Forward Voltage VF Max3.6V
                      Operating Temperature Min40°C
                      Operating Temperature Max105°C
                      Automotive Qualification Standard-
                      Product RangeOSLON Series
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The OSLON P1616 Infrared series is designed to provide efficient high power infrared illumination for compact designs as it comes in an ultra-small package. The SFH 4171S have an integrated lens with a viewing angle of ±35° and are available as stack version, therefore being the perfect fit for applications requiring a high radiant power and a homogenous bright illumination area, such as 2D face Recognition for user authentication in laptops and smart door bells for example. This high power infrared emitter (850nm for high camera sensitivity) typically used in access control (IRIS/vein scan, face recognition), eye tracking, gesture recognition, safety, CCTV computing, user authentication and security.

                      • Clear silicone package, corrosion robustness class: 3B
                      • Nanostack technology for higher output (increased output by almost 100%)
                      • ESD: 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM)
                      • IR light source with high efficiency, double stack emitter
                      • Ultra small package with only 1.60 x 1.60 x 1.71mm³ enabling use in space critical applications
                      • Centroid wavelength of 850nm
                      • 560 to 900mW/sr radiant intensity range (IF = 1A; tp = 10ms Ie)
                      • 680mW/sr radiant intensity (IF = 1A; tp = 10ms Ie)
                      • Operating temperature range from -40°C to 105°C
                      • Superior package size to performance ratio with 450mW /mm² (1150mW out of 1.6 x 1.6mm²)

                      Technical Specifications

                      Peak Wavelength

                      850nm

                      Diode Case Style

                      SMD

                      Rise Time

                      9ns

                      Forward Current If(AV)

                      1A

                      Operating Temperature Min

                      40°C

                      Automotive Qualification Standard

                      -

                      MSL

                      MSL 2 - 1 year

                      Angle of Half Intensity

                      35°

                      Radiant Intensity (Ie)

                      680mW/Sr

                      Fall Time tf

                      16ns

                      Forward Voltage VF Max

                      3.6V

                      Operating Temperature Max

                      105°C

                      Product Range

                      OSLON Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.