Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4259S
Newark Part No.94AC5036
Product RangeTOPLED Series
Technical Datasheet
Packaging Options
129 In Stock
Need more?
8 Delivery in 1-3 Business Days(US stock)
121 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.334 |
10+ | $0.334 |
25+ | $0.334 |
50+ | $0.334 |
100+ | $0.334 |
250+ | $0.334 |
500+ | $0.334 |
1000+ | $0.334 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4259S
Newark Part No.94AC5036
Product RangeTOPLED Series
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity50°
Diode Case StyleSMD
Radiant Intensity (Ie)85mW/Sr
Rise Time15ns
Fall Time tf15ns
Forward Current If(AV)100mA
Forward Voltage VF Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification StandardAEC-Q101
Product RangeTOPLED Series
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
50°
Radiant Intensity (Ie)
85mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
3.6V
Operating Temperature Max
100°C
Product Range
TOPLED Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate