Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4716AS-BBCA
Newark Part No.94AC5052
Product RangeOSLON Black Series
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $1.160 |
| 25+ | $1.160 |
| 50+ | $1.160 |
| 100+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4716AS-BBCA
Newark Part No.94AC5052
Product RangeOSLON Black Series
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity150°
Diode Case StyleSMD
Radiant Intensity (Ie)300mW/Sr
Rise Time11ns
Fall Time tf14ns
Forward Current If(AV)1.5A
Forward Voltage VF Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q101
Product RangeOSLON Black Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OSLON Black Series (850 nm) - 150°
- Package: clear silicone
- Corrosion Robustness Class: 3B
- Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C
- Stress Test Qualification for Automotive Grade Discrete Semiconductors.
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- IR lightsource with high efficiency
- Double stack emitter
- Low thermal resistance (Max. 9K/W)
- Centroid wavelength 850nm
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
11ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 2 - 1 year
Angle of Half Intensity
150°
Radiant Intensity (Ie)
300mW/Sr
Fall Time tf
14ns
Forward Voltage VF Max
3.6V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability