New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Biosensors
                      Print Page

                      SFH 7070

                      Heart Rate Monitoring Sensor, 1.29mm x 2.69mm, -40 to 85°C, Module-6

                      AMS OSRAM GROUP SFH 7070
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoSFH 7070
                      Newark Part No.94AC5065
                      Product RangeBIOFY Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,073 In Stock

                      Need more?

                      40 Delivery in 1-3 Business Days(US stock)
                      1033 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.972
                      10+$0.972
                      25+$0.972
                      50+$0.972
                      100+$0.972
                      250+$0.972
                      500+$0.972
                      1000+$0.972
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoSFH 7070
                      Newark Part No.94AC5065
                      Product RangeBIOFY Series
                      Technical Datasheet

                      Data Sheet

                      Biosensor TypeBiomonitoring Sensor
                      Measurable AnalytesHeart Rate Monitoring, Pulse Oximetry
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeBIOFY Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      SFH 7070 is a BIOFY® Biomonitoring sensor. Application includes earth monitoring (heart rate monitoring, pulse oximetry).

                      • ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
                      • Multi chip package featuring two green emitters and one detector
                      • Light barrier to block optical crosstalk, optimized for strong PPG signal
                      • Peak wavelength IF = 20mA is 526nm typ (TA = 25°C)
                      • Rise time (10% and 90%) IF = 100mA, tp = 16µs, RL = 50 ohm is 60ns typ (TA = 25°C)
                      • Fall time (10% and 90%) IF = 100mA, tp = 16µs, RL = 50 ohm is 60ns typ (TA = 25°C)
                      • Centroid wavelength IF = 20mA is 530nm typ (TA = 25°C)
                      • Forward voltage IF = 10mA, E = 0mW/cm2 is 0.84V typ (TA = 25°C)
                      • Wavelength of maximum sensitivity is 635nm typ (TA = 25 °C)
                      • Operating temperature range from -40 to 85°C

                      Technical Specifications

                      Biosensor Type

                      Biomonitoring Sensor

                      Operating Temperature Min

                      -40°C

                      Product Range

                      BIOFY Series

                      Measurable Analytes

                      Heart Rate Monitoring, Pulse Oximetry

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.