Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7072
Newark Part No.
Re-Reel94AC5066
Cut Tape94AC5066
Product RangeBIOFY Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $2.790 |
| 25+ | $2.610 |
| 50+ | $2.440 |
| 100+ | $2.260 |
| 250+ | $2.150 |
| 500+ | $2.030 |
| 1000+ | $2.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7072
Newark Part No.
Re-Reel94AC5066
Cut Tape94AC5066
Product RangeBIOFY Series
Technical Datasheet
Biometric Sensor Type-
Sensor Area1.29mm x 2.69mm
Sensor Array-
Sensor Interface Type-
Sensor Case StyleModule
No. of Pins12Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBIOFY Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Biometric Sensor Type
-
Sensor Array
-
Sensor Case Style
Module
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
BIOFY Series
Sensor Area
1.29mm x 2.69mm
Sensor Interface Type
-
No. of Pins
12Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate