Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULEP1.VC-CACD-57-V0V1
Newark Part No.04AM2087
Product RangeOSLON UV Series
Technical Datasheet
Packaging Options
391 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.180 |
| 10+ | $21.540 |
| 25+ | $20.120 |
| 50+ | $18.730 |
| 100+ | $17.350 |
| 250+ | $16.380 |
| 500+ | $15.560 |
| 1000+ | $14.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULEP1.VC-CACD-57-V0V1
Newark Part No.04AM2087
Product RangeOSLON UV Series
Technical Datasheet
UV LED TypeUV-C
Wavelength275nm
Radiant Power118mW
Angle of Half Intensity-
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If500mA
Forward Voltage6.1V
Product RangeOSLON UV Series
Technology / Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-C
Radiant Power
118mW
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
6.1V
Technology / Material
-
Wavelength
275nm
Angle of Half Intensity
-
Forward Current If
500mA
Product Range
OSLON UV Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability