New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Proximity Sensor ICs
                                                                                                  Print Page

                                                                                                  TCS37203M

                                                                                                  ALS/COLOR & PROXIMITY SENSOR

                                                                                                  AMS OSRAM GROUP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMS OSRAM GROUP TCS37203M
                                                                                                  AMS OSRAM GROUP TCS37203M
                                                                                                  AMS OSRAM GROUP TCS37203M
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoTCS37203M
                                                                                                  Newark Part No.
                                                                                                  Re-Reel86AK7855
                                                                                                  Cut Tape86AK7855
                                                                                                  Also Known AsQ65114A1323
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  995 In Stock

                                                                                                  Need more?

                                                                                                  300 Delivery in 1-3 Business Days(US stock)
                                                                                                  695 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$3.920
                                                                                                  10+$2.970
                                                                                                  25+$2.780
                                                                                                  50+$2.600
                                                                                                  100+$2.410
                                                                                                  250+$2.280
                                                                                                  500+$2.160
                                                                                                  1000+$2.080
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMS OSRAM GROUP
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoTCS37203M
                                                                                                  Newark Part No.
                                                                                                  Re-Reel86AK7855
                                                                                                  Cut Tape86AK7855
                                                                                                  Also Known AsQ65114A1323
                                                                                                  Sensor TypeAmbient Light, Proximity Sensor
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Ambient Light Sensor Case StyleOLGA
                                                                                                  Supply Voltage Max1.98V
                                                                                                  Sensor Case / PackageOLGA
                                                                                                  No. of Pins12Pins
                                                                                                  Sensor Output TypeOpen Drain
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  TCS37203M is an ALS/Color and proximity sensor for behind OLED applications. It features ambient light, color (RGB) sensing, and proximity detection. The ambient light and color sensing function provides four concurrent ambient light sensing channels: Red, Green, Blue, and Clear. The RGB and Clear channels are covered with a UV/IR blocking filter. This architecture accurately measures ambient light and enables the calculation of illuminance and color temperature to manage display appearance. The proximity function synchronizes IR emission and detection to sense nearby objects. The architecture of the engine features self-maximizing dynamic range, ambient light subtraction, advanced crosstalk cancellation, and interrupt-driven I²C communication. Sensitivity, power consumption, and noise can be optimized with adjustable IR VCSEL timing and power. The application includes brightness management for displays, color management for displays, and proximity detection for mobile phones.

                                                                                                  • 1.8V I²C bus, 0x39 I²C address
                                                                                                  • Proximity detection behind OLED displays
                                                                                                  • Integrated factory calibrated emitter drivers, display synchronization with highly programmable PSD
                                                                                                  • Crosstalk and ambient light cancellation, optimized sensitivity and noise level, wide configuration
                                                                                                  • Highly programmable gain and integration time
                                                                                                  • Display synchronization with highly programmable ALS Start Delay, 737KHz ALS clock rate, 1KB FIFO
                                                                                                  • Low power consumption, 1.8V power supply with 1.8V I2C bus, configurable sleep mode
                                                                                                  • Integrated status checking for all functions, proximity saturation flag
                                                                                                  • OLGA package

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Ambient Light, Proximity Sensor

                                                                                                  Ambient Light Sensor Case Style

                                                                                                  OLGA

                                                                                                  Sensor Case / Package

                                                                                                  OLGA

                                                                                                  Sensor Output Type

                                                                                                  Open Drain

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  Supply Voltage Max

                                                                                                  1.98V

                                                                                                  No. of Pins

                                                                                                  12Pins

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.