Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $242.050 |
Product Information
Product Overview
TMD3719-EVM is a TMD3719 evaluation kit that comes with everything needed to evaluate the TMD3719 ALS/color and flicker/proximity sensor. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface (with a USB cable), a TMD3719 module daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software allowing users to control the proximity sensor settings as the PIC takes the I²C digital outputs to calculate proximity.
- TMD3719 features ambient light and color (RGB) sensing, flicker detection and proximity detection
Contents
TMD3719 daughter card PCB with TMD3719 sensor installed, EVM controller board used to communicate USB to I2C, USB cable (A to mini-B) connects EVM controller to PC, Flash Drive Include application installer and documents.
Technical Specifications
Evaluation Kit
Ambient Light, Colour & Proximity Sensor
No SVHC (21-Jan-2025)
TMD3719
EVM Controller Board, Daughter Card TMD3719, USB Cable, Flash Drive
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate