Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part No112409-HMC814LC3B
Newark Part No.50AK7497
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $356.230 |
Price for:Each
Minimum: 1
Multiple: 1
$356.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No112409-HMC814LC3B
Newark Part No.50AK7497
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC814LC3B
IC FunctionGaAs MMIC x 2 Active Frequency Multiplier
Application Sub TypeAnalogue Multiplier
Kit ContentsEvaluation Board HMC814LC3B
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
112409-HMC814LC3B is an evaluation board to evaluate HMC814LC3B x2 active broadband frequency multiplier utilizing GaAs pHEMT technology in a leadless SMT package. The HMC814LC3B is ideal for use in LO multiplier chains for Pt-to-Pt & VSAT Radios yielding reduced parts count vs. traditional approaches.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC814LC3B
Application Sub Type
Analogue Multiplier
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
GaAs MMIC x 2 Active Frequency Multiplier
Kit Contents
Evaluation Board HMC814LC3B
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
