Need more?
| Quantity | Price |
|---|---|
| 1+ | $837.300 |
Product Information
Product Overview
AD-MAX32LRWISE-SL development kit is a tool intended for designing solutions based on low-power, long range proprietary radio communication techniques. This platform features LR1110, an RF transceiver based on spread spectrum modulation techniques derived from chirp spread spectrum technology and supports frequency range from 800 to 960MHz. This is also based on MAX32670 ultralow power microcontroller based on ARM Cortex-M4 processor. The platform comes in an Arduino Uno form factor, with two PMOD connectors and ESP32 Dev Kit connector for easy-to-connect sensors and signal conditioning add-on modules. Completely with working software and hardware as well as software examples, this kit makes it easier for customers to prototype and create connected systems and solutions for IoT applications. Applications include battery-powered medical devices, industrial sensors, optical communication modules, secure radio modem controller, smart sensor controller, system housekeeping controller.
- Provides the user with a platform to evaluate the features and performance of the evaluation kit
- Allows user to prototype and test their IoT applications before moving on to full-scale development
- Provides tools for analyzing the power consumption of the device
- Include development tools, libraries and documentation to assist user in writing and debugging code
- Help to analyze and study different modulation scheme, data rate and other parameter relevant to IoT
- Comes with user-friendly interfaces, documentation, and software tools
Contents
MAX32670-LR-ARDZ base board, EV-CATTLETAG-ARDZ smart Livestock tracking and health monitoring sensor, Gateway essentials and other accessories (RAK5146 PiHAT kit, Raspberry Pi 4 Model B, MAX32625PICO rapid development board, RPi4 power supply, MicroSD card, LAN cable).
Technical Specifications
Analog Devices
LR1110, MAX32670
RF Transceiver
-
Development Kit
RF Transceiver, Microcontroller
Base Board, Sensor Node, Raspberry Pi4 Model, Rapid Dev Board, Power Supply, MicroSD Card, LAN Cable
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate