2. RF & Wireless
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  Print Page

                                                                                                  AD-MAX32LRWISE-SL

                                                                                                  Development Kit, LR1110, MAX32670, RF Transceiver

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES AD-MAX32LRWISE-SL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD-MAX32LRWISE-SL
                                                                                                  Newark Part No.18AM1496
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$837.30
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $837.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD-MAX32LRWISE-SL
                                                                                                  Newark Part No.18AM1496
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Board TypeDevelopment Kit
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberLR1110, MAX32670
                                                                                                  IC FunctionRF Transceiver
                                                                                                  Application Sub TypeRF Transceiver
                                                                                                  Kit ContentsBase Board, Sensor Node, Raspberry Pi4 Model, Rapid Dev Board, Power Supply, MicroSD Card, LAN Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  AD-MAX32LRWISE-SL development kit is a tool intended for designing solutions based on low-power, long range proprietary radio communication techniques. This platform features LR1110, an RF transceiver based on spread spectrum modulation techniques derived from chirp spread spectrum technology and supports frequency range from 800 to 960MHz. This is also based on MAX32670 ultralow power microcontroller based on ARM Cortex-M4 processor.​ The platform comes in an Arduino Uno form factor, with two PMOD connectors and ESP32 Dev Kit connector for easy-to-connect sensors and signal conditioning add-on modules. Completely with working software and hardware as well as software examples, this kit makes it easier for customers to prototype and create connected systems and solutions for IoT applications.​ Applications include battery-powered medical devices, industrial sensors, optical communication modules, secure radio modem controller, smart sensor controller, system housekeeping controller.

                                                                                                  • Provides the user with a platform to evaluate the features and performance of the evaluation kit​
                                                                                                  • Allows user to prototype and test their IoT applications before moving on to full-scale development​
                                                                                                  • Provides tools for analyzing the power consumption of the device
                                                                                                  • Include development tools, libraries and documentation to assist user in writing and debugging code​
                                                                                                  • Help to analyze and study different modulation scheme, data rate and other parameter relevant to IoT
                                                                                                  • Comes with user-friendly interfaces, documentation, and software tools

                                                                                                  Contents

                                                                                                  MAX32670-LR-ARDZ base board, EV-CATTLETAG-ARDZ smart Livestock tracking and health monitoring sensor, Gateway essentials and other accessories (RAK5146 PiHAT kit, Raspberry Pi 4 Model B, MAX32625PICO rapid development board, RPi4 power supply, MicroSD card, LAN cable).

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Development Kit

                                                                                                  Silicon Core Number

                                                                                                  LR1110, MAX32670

                                                                                                  Application Sub Type

                                                                                                  RF Transceiver

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  IC Function

                                                                                                  RF Transceiver

                                                                                                  Kit Contents

                                                                                                  Base Board, Sensor Node, Raspberry Pi4 Model, Rapid Dev Board, Power Supply, MicroSD Card, LAN Cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.