New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Digital Signal Processors
                      Print Page

                      AD21489WBCPZ202

                      Audio Processor, Floating Point, 1.05 V to 1.15 V, LFCSP-EP-88

                      Date/Lot Code

                      ANALOG DEVICES AD21489WBCPZ202
                      ANALOG DEVICES AD21489WBCPZ202
                      ANALOG DEVICES AD21489WBCPZ202
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD21489WBCPZ202
                      Newark Part No.49AK9139
                      Product RangeSHARC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      212 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$20.630
                      10+$17.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD21489WBCPZ202
                      Newark Part No.49AK9139
                      Product RangeSHARC Series
                      Technical Datasheet

                      Data Sheet

                      DSP TypeFloating Point
                      Data Bus Width-
                      Data Bus Width40 bit
                      Operating Frequency Max300MHz
                      IC Case / PackageLFCSP-VQ
                      No. of Pins88Pins
                      No. of MIPS-
                      InterfacesI2C, SPI, UART
                      RAM Memory Size5Mbit
                      No. of Cores-
                      Program Memory Size-
                      Supply Voltage Min1.05V
                      Supply Voltage Max1.15V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeSHARC Series
                      QualificationAEC-Q100
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD21489WBCPZ202 SHARC processor is available with unique audiocentric peripherals, such as the digital applications interface, serial ports, precision clock generators, S/PDIF transceiver, asynchronous sample rate converters, input data port and more. It is a member of the SIMD SHARC family of DSPs that feature Analog Devices super harvard architecture. The processors are source code compatible with the ADSP-2126x, ADSP-2136x, ADSP-2137x, ADSP-2146x, ADSP-2147x and ADSP-2116x DSPs, as well as with first generation ADSP-2106x SHARC processors in SISD (single-instruction, single-data) mode. This is a floating point processor optimized for high performance audio applications with large on-chip SRAM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI).

                      • High performance floating-point processor optimized for high performance audio processing
                      • Single-instruction, multiple-data (SIMD) computational architecture
                      • Code compatible with all other members of the SHARC family
                      • Thermal diode, VISA support
                      • IDP/PDAP, UART, DAI (SRU)/DPI (SRU2), S/PDIF transceiver, SPI and TWI interfaces
                      • 300MHz maximum processor instruction rate, 5Mbit RAM
                      • 88-lead LFCSP-VQ package, -40°C to +125°C temperature range
                      • Direct DMA from SPORTs to external port (external memory)
                      • AEC-Q100 qualified for automotive applications

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      DSP Type

                      Floating Point

                      Data Bus Width

                      40 bit

                      IC Case / Package

                      LFCSP-VQ

                      No. of MIPS

                      -

                      RAM Memory Size

                      5Mbit

                      Program Memory Size

                      -

                      Supply Voltage Max

                      1.15V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      SHARC Series

                      MSL

                      MSL 3 - 168 hours

                      Data Bus Width

                      -

                      Operating Frequency Max

                      300MHz

                      No. of Pins

                      88Pins

                      Interfaces

                      I2C, SPI, UART

                      No. of Cores

                      -

                      Supply Voltage Min

                      1.05V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.