New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  Print Page

                                                                                                  AD2428WCCSZ02

                                                                                                  AUDIO BUS TRANSCEIVER IC, LFCSPSS-EP-32

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES AD2428WCCSZ02
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD2428WCCSZ02
                                                                                                  Newark Part No.67AK2978
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  36 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10.820
                                                                                                  10+$7.760
                                                                                                  25+$6.830
                                                                                                  50+$6.230
                                                                                                  100+$5.620
                                                                                                  250+$5.350
                                                                                                  500+$5.340
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.82
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD2428WCCSZ02
                                                                                                  Newark Part No.67AK2978
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionAudio Bus Transceiver
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Supply Voltage Max3.63V
                                                                                                  IC Package TypeLFCSPSS-EP
                                                                                                  No. of Pins32Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification StandardAEC-Q100
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  AD2428WCCSZ02 is an automotive audio bus A2B transceiver. The Automotive Audio Bus (A2B®) provides a multichannel, I2S/TDM link over distances of up to 15m between nodes. It embeds bidirectional synchronous PCM data (for example, digital audio), clock, and synchronization signals onto a single differential wire pair. A2B supports a direct point to point connection and allows multiple, daisy chained nodes at different locations to contribute and/or consume time division multiplexed channel content. The transceiver can connect directly to general-purpose DSPs, FPGAs, ASICs, microphones, ADCs, DACs, and codecs through a multichannel I2S/TDM interface. It also provides a PDM interface for direct connection of up to four PDM digital microphones. Typical applications include automotive audio communication link, active noise cancellation and microphone arrays for hands free and in car communication.

                                                                                                  • Configurable as A2B bus host or server
                                                                                                  • I2C interface
                                                                                                  • 8bit to 32bit multichannel I2 S/TDM interface
                                                                                                  • PDM inputs for 4 high dynamic range microphones
                                                                                                  • Support for receiving I2S data on nodes with up to 4 PDM microphones
                                                                                                  • Unique ID register for each transceiver
                                                                                                  • Support for crossover or straight-through cabling
                                                                                                  • Programmable settings to optimize EMC performance
                                                                                                  • Configurable with SigmaStudio graphical software tool
                                                                                                  • Qualified for automotive applications

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Audio Bus Transceiver

                                                                                                  Supply Voltage Max

                                                                                                  3.63V

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q100

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  IC Package Type

                                                                                                  LFCSPSS-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.