Quantity | Price |
---|---|
1+ | $21.280 |
5+ | $19.270 |
10+ | $17.260 |
25+ | $16.400 |
50+ | $15.540 |
100+ | $14.840 |
250+ | $14.130 |
Product Information
Product Overview
AD4005 is a high accuracy, high speed, low power, 16bit, Easy Drive, precision successive approximation register (SAR) analog-to-digital converter (ADC) that operate from a single power supply, VDD. The reference voltage, VREF, is applied externally and can be set independent of the supply voltage. The AD4005 power scales linearly with throughput. Easy Drive features reduce both signal chain complexity and power consumption while enabling higher channel density. The reduced input current, particularly in high-Z mode, coupled with a long signal acquisition phase, eliminates the need for a dedicated ADC driver. Typical application includes electric power steering, electric vehicles, integrated starter generator/alternator, encoder emulation and automotive motion sensing and control.
- Easy drive: greatly reduced input kickback
- First conversion accurate, input span compression for single supply operation
- Fast conversion allows low SPI clock rates and SPI-/QSPI-/MICROWIRE-/DSP-compatible serial interface
- High performance: throughput: 1MSPS, INL: ±0.4LSB max, SNR: 96.2dB at fIN = 1KHz, VREF = 5V
- THD: -123dB at fIN = 1KHz, −99dB at fIN = 100KHz, SINAD: 96dB at fIN = 1KHz
- Oversampled dynamic range: 99.3dB for OSR = 2 and 126dB for OSR = 1024
- Single 1.8V supply operation with 1.71V to 5.5V logic interface
- Low power: 4.9mW at 1MSPS (VDD only) and 80μW at 10KSPS, 16mW at 2MSPS (total power)
- 10 lead MSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
1.89V
10Pins
125°C
-
No SVHC (21-Jan-2025)
1MSPS
Microwire, QSPI, Serial, SPI
1.71V
MSOP
-40°C
Single 16-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate