
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.450 |
| 10+ | $19.530 |
| 25+ | $17.490 |
| 50+ | $17.200 |
| 100+ | $16.900 |
Product Information
Product Overview
AD41111 is a low power, low noise, 24bit, sigma-delta (Σ-Δ) analog to digital converter (ADC) that integrates an analog front end (AFE) for fully differential or single-ended, high impedance (≥1Mohm) bipolar, ±10V voltage inputs and 0mA to 20mA current inputs. The AD4111 also integrates key analog and digital signal conditioning blocks to configure eight individual setups for each analog input channel in use. The AD4111 features a maximum channel scan rate of 6.21KSPS (161µs) for fully settled data. Typical applications include process control, PLC and DCS modules, instrumentation and measurement.
- Power supplies; AVDD = 3V to 5.5 V, IOVDD = 2V to 5.5V and total IDD = 3.9mA
- 3/4-wire serial digital interface (Schmitt trigger on SCLK) SPI, QSPI, MICROWIRE and DSP compatible
- Tested for robustness per: IEC6100-4-2, IEC6100-4-3, IEC6100-4-4, IEC6100-4-5, IEC6100-4-6, CISPR 11
- 24bit ADC with integrated analog front end
- Fast and flexible output rate: 1.25SPS to 31.25kSPS
- ±10V inputs, 4 differential or 8 single-ended
- On-chip 2.5 V reference: ±0.12% accuracy at 25°C, ±5ppm/°C (typical) drift
- Internal or external clock
- 40 lead LFCSP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
24bit
1Channels
Single
3V
LFCSP
40Pins
-40°C
Single 24-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
31.25kSPS
Differential
3 Wire, 4 Wire, Microwire, QSPI, SPI
5.5V
LFCSP
Surface Mount
105°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
