Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4114BCPZ
Newark Part No.49AK9158
Product RangeSingle 24-bit Sigma-Delta ADCs
Technical Datasheet
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.080 |
| 10+ | $14.210 |
| 25+ | $12.280 |
| 50+ | $11.640 |
| 100+ | $11.320 |
| 250+ | $11.320 |
| 500+ | $11.310 |
Price for:Each
Minimum: 1
Multiple: 1
$20.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4114BCPZ
Newark Part No.49AK9158
Product RangeSingle 24-bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)24bit
Sampling Rate31.25kSPS
Input Channel TypeDifferential, Single Ended
Data Interface3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage TypeSingle
Supply Voltage Min3V
Supply Voltage Max5.5V
ADC / DAC Case StyleLFCSP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 24-bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD4114 is a low power, low noise, 24bit, sigma-delta (Σ-Δ) analog-to-digital converter (ADC) that integrates an analog front end (AFE) for eight fully differential or 16 single-ended. Typical application includes programmable logic controller (PLC) and distributed control, system (DCS) modules and Instrumentation and measurement.
- Fast and flexible output rate: 1.25SPS to 31.25KSPS and channel scan data rate of 6.21KSPS/channel
- 17.3 noise free bits at 1007SPS per channel and 120dB CMRR of 50Hz and 60Hz at 20SPS per channel
- ±10V inputs, either 8 differential or 16 single-ended: VIN pin absolute maximum rating ±65V
- On-chip 2.5V reference: ±0.12% initial accuracy at 25°C, ±5ppm/°C (typical) drift
- Internal or external clock
- Power supplies: AVDD = 3V to 5.5V and IOVDD = 2 to 5.5V
- Total current consumption AVDD + IOVDD (IDD) = 3.9mA
- 3-or 4-wire serial digital interface (Schmitt trigger on SCLK) SPI, QSPI, MICROWIRE, DSP compatible
- 40 lead LFCSP package
- Operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
40Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
31.25kSPS
Data Interface
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min
3V
ADC / DAC Case Style
LFCSP
Operating Temperature Min
-40°C
Product Range
Single 24-bit Sigma-Delta ADCs
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability