Need more?
Quantity | Price |
---|---|
1+ | $14.630 |
10+ | $10.030 |
25+ | $8.970 |
50+ | $8.310 |
100+ | $7.650 |
250+ | $7.470 |
Product Information
Product Overview
AD4129-8 is a 32μA, ultra low power, 16bit sigma-delta ADC with integrated PGA and FIFO. The fully integrated analog front end (AFE) includes a multiplexer for up to 16 single-ended or eight differential inputs, programmable gain amplifier (PGA), 16bit sigma-delta (Σ-Δ) analog-to-digital converter (ADC), on-chip reference and oscillator, selectable filter options, smart sequencer, sensor biasing and excitation options, diagnostics, and newly added features to improve the battery-operated lifetime (more than five years on a coin cell), i.e., a first in, first out (FIFO) buffer and duty cycling. It is designed to operate from a single analog supply voltage from 1.71V to 3.6V. Typical applications are smart transmitters, wireless battery and harvester powered sensor nodes, portable instrumentation, temperature measurement: thermocouple, RTD, thermistors, pressure measurement: bridge transducers, healthcare and wearables.
- Ultra-low power, high precision, measurement solution for low bandwidth battery operated application
- Smart sequencer and per channel configuration minimizes host processor load
- Deep embedded FIFO minimizes host processor load (depth of 256 samples)
- Autonomous FIFO interrupt functionality, threshold detection, general-purpose outputs
- Band gap reference with 15ppm/°C maximum drift, up to 22 noise free bits (gain = 1)
- PGA with rail-to-rail analog input, adaptable sensor interfacing functionality
- Matched programmable excitation currents for (RTD), on-chip bias voltage generator for thermocouples
- Low-side power switch for bridge transducers, sensor open wire detection
- Internal temperature sensor and oscillator, self and system calibration
- CHIPS W/SOLDER BUMPS/WLCSP package, -40°C to +105°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Pseudo Differential, Single Ended
Single, Dual (+/-)
3.6V
35Pins
105°C
-
2.4kSPS
3 Wire, 4 Wire, Serial, SPI
1.71V
WLCSP
-40°C
8 Channel 16-Bit Sigma-Delta ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate