New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      AD4131-8BCBZ-RL7

                      Analog to Digital Converter, 16 bit, 2.4 kSPS, Differential, Pseudo Differential, Single Ended

                      Date/Lot Code

                      ANALOG DEVICES AD4131-8BCBZ-RL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD4131-8BCBZ-RL7
                      Newark Part No.70AK8663
                      Product Range8 Channel 16-Bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,467 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$11.880
                      10+$8.980
                      25+$8.160
                      50+$7.580
                      100+$7.000
                      250+$6.740
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $11.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD4131-8BCBZ-RL7
                      Newark Part No.70AK8663
                      Product Range8 Channel 16-Bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)16bit
                      Sampling Rate2.4kSPS
                      Input Channel TypeDifferential, Pseudo Differential, Single Ended
                      Data Interface3 Wire, 4 Wire, Serial, SPI
                      Supply Voltage TypeSingle, Dual (+/-)
                      Supply Voltage Min1.71V
                      Supply Voltage Max3.6V
                      ADC / DAC Case StyleWLCSP
                      No. of Pins35Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range8 Channel 16-Bit Sigma-Delta ADCs
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD4131-8 is a 16bit sigma-delta ADC with integrated PGA. It is an ultra-low power, high precision, measurement solution for low bandwidth battery operated applications. The fully integrated analog front end includes a multiplexer for up to 16 single-ended or eight differential inputs, programmable gain amplifier, 16bit sigma-delta analog-to-digital converter, on-chip reference and oscillator, selectable filter options, smart sequencer, sensor biasing and excitation options, diagnostics, and duty cycling. It allows to measure low frequency signals with a current consumption of 28.5μA and 32.5μA while continuously converting, and even lower average currents when using one of the duty cycling options. Applications include smart, wireless battery and harvester powered sensor nodes transmitters, portable instrumentation, temperature measurement thermocouple, RTD, thermistors, pressure measurement: bridge transducers, healthcare and wearables.

                      • 5µA duty cycling mode (ratio = 1/16), 0.5µA standby mode, 0.1µA power-down mode
                      • Built-in features for system level power savings
                      • Single supply as low as 1.71V increasing battery length
                      • RMS noise 25nV rms at 1.17 SPS (gain = 128) to 48nV/√Hz
                      • Output data rate range from 1.17SPS to 2.4KSPS
                      • Band gap reference with 15ppm/°C maximum drift, PGA with rail-to-rail analog input
                      • Matched programmable excitation currents for RTDs, on-chip bias voltage generator for thermocouples
                      • Low-side power switch for bridge transducers, sensor open wire detection
                      • Internal temperature sensor and oscillator, self and system calibration
                      • 35-ball WLCSP package, temperature range from -40°C to +105°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      16bit

                      Input Channel Type

                      Differential, Pseudo Differential, Single Ended

                      Supply Voltage Type

                      Single, Dual (+/-)

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      35Pins

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      -

                      Sampling Rate

                      2.4kSPS

                      Data Interface

                      3 Wire, 4 Wire, Serial, SPI

                      Supply Voltage Min

                      1.71V

                      ADC / DAC Case Style

                      WLCSP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      8 Channel 16-Bit Sigma-Delta ADCs

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.